KY014C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP-1/4-48"-CLEAR-125 PCS

Digi-Key Part Number
3M161791-ND
Manufacturer
Manufacturer Product Number
MFP-1/4-48"-CLEAR-125 PCS
Description
HEATSHRINK 1/4-48" CLEAR 1=1PC
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2 to 1 Clear 4.00' (1.22m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.012" (0.30mm)
Material
Features
Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 175°C
Shrink Temperature
-
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$27.96000$27.96
5$25.29200$126.46
10$19.96700$199.67
20$18.63650$372.73
50$17.70460$885.23
100$17.30510$1,730.51
250$16.90584$4,226.46
Additional Resources
AttributeDescription
Other Names
00051128599303
80611601917
MFP-1/4-48"-CLEAR-125 PCS-ND
05112859930
MFP-1/4-48"-CLEAR-125PCS-ND
3M161791
MFP-1/4-48"-CLEAR-125PCS
7100034433
Standard Package125