
MB-1 | ||
---|---|---|
Digi-Key Part Number | 3M161773-ND | |
Manufacturer | ||
Manufacturer Product Number | MB-1 | |
Description | MOUNTING BRACKET | |
Manufacturer Standard Lead Time | 3 Weeks | |
Detailed Description | Bracket For | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | - | |
Package | Box | |
Product Status | Active | |
Accessory Type | Bracket | |
For Use With/Related Products | - | |
Material | - | |
Features | - | |
Base Product Number | - |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8302.50.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $209.06000 | $209.06 |
10 | $191.84200 | $1,918.42 |
25 | $184.46400 | $4,611.60 |
50 | $178.31500 | $8,915.75 |
Attribute | Description |
---|---|
Other Names | 05400711230 3M161773 00054007112303 80713001297 MB-13M-ND 7000149314 MB-13M |
Standard Package | 1 |