CAD | USD

cms-photo-not-available

MA250DM/10RRK

Digi-Key Part Number
MA250DM/10RRK-ND
Manufacturer
3M
Manufacturer Product Number
MA250DM/10RRK
Supplier
Description
CONN ADPT 0.25 TAB TO TERM
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male To Ring Terminal
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Convert From (Adapter End)
0.25" (6.35mm) 1/4" Quick Connect, Male
Convert To (Adapter End)
Ring Terminal
Insulation
Non-Insulated
Features
-
Contact Material
Copper, ETP
Contact Finish
Tin
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Bulk
QtyUnit PriceExt Price
500$0.20618$103.09
Additional Resources
AttributeDescription
Other Names
00054007022275
05400702227
7000132274
80610052401
Standard Package500