cms-photo-not-available

M8MMT-4018R

Digi-Key Part Number
M8MMT-4018R-ND
Manufacturer
3M
Manufacturer Product Number
M8MMT-4018R
Supplier
Description
IDC CABLE - MDM40T/MC40M/MDM40T
Detailed Description
40 Position Cable Assembly Rectangular PCB to PCB, Reversed 1.50' (457.20mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Part Status
Obsolete
Connector Type
PCB to PCB, Reversed
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Alternate Length
IDC CABLE - MDM40T/MC40M/MDM40T
Quantity Available: 0
IDC CABLE - MDM40T/MC40M/MDM40T
Quantity Available: 0
Alternate Color
IDC CABLE - MDM40T/MC40G/MDM40T
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3302/40 300SFCBL RIBN 40COND 0.050 MULTI 300'
99440-0016TCONN DIP HDR IDC 40P 28AWG VERT