3M - M7 Part Number Breakdown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3M - M7 Part Number Breakdown
M7LXK-50 M

M7LXK-5010R

Digi-Key Part Number
M7LXK-5010R-ND
Manufacturer
3M
Manufacturer Product Number
M7LXK-5010R
Supplier
Description
IDC CABLE - MDH50K/MC50M/X
Detailed Description
Centronics 50 pos Male to Cable (Flat) Assembly 10.00' (3.05m) Ribbon, Multi
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Configuration
Centronics 50 pos Male to Cable (Flat)
Length
10.00' (3.05m)
Cable Type
Ribbon, Multi
Shielding
Unshielded
Style
Bidirectional
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$84.22000$84.22
10$79.27200$792.72
50$71.83980$3,591.99
100$67.87630$6,787.63
250$65.89452$16,473.63
500$64.40814$32,204.07
Alternate Length
IDC CABLE - MDH50K/MC50M/X
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3302/50 300SFCBL RIBN 50COND 0.050 MULTI 300'
3564-1002CONN PLUG 50POS STR IDC
3448-63METAL STRAIN RELIEF 50 POS