3M - M7 Part Number Breakdown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3M - M7 Part Number Breakdown
M7LTK-50 T

M7LTK-5010K

Digi-Key Part Number
M7LTK-5010K-ND
Manufacturer
3M
Manufacturer Product Number
M7LTK-5010K
Supplier
Description
IDC CABLE - MDH50K/MC50F/MDL50K
Detailed Description
Centronics 50 pos Female to Male Assembly 10.00' (3.05m) Ribbon, Twisted Pair
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Configuration
Centronics 50 pos Female to Male
Length
10.00' (3.05m)
Cable Type
Ribbon, Twisted Pair
Shielding
Unshielded
Style
Bidirectional
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
1700/50 100SFCBL RIBN 50COND TWIST-PAIR 100'
3564-1002CONN PLUG 50POS STR IDC
3565-1002CONN RCPT 50POS STR IDC
3448-63METAL STRAIN RELIEF 50 POS