CAD | USD

Obsolete item.
M6MMx-10 G

M6MMT-1036J

Digi-Key Part Number
M6MMT-1036J-ND
Manufacturer
3M
Manufacturer Product Number
M6MMT-1036J
Supplier
Description
IDC CABLE - MDM10T/MC10G/MDM10T
Detailed Description
10 Position Cable Assembly Rectangular PCB to PCB 3.00' (914.40mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Part Status
Obsolete
Connector Type
PCB to PCB
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Alternate Length
IDC CABLE - MDM10T/MC10G/MDM10T
Quantity Available: 0
IDC CABLE - MDM10T/MC10G/MDM10T
Quantity Available: 0
Alternate Color
IDC CABLE - MDM10T/MC10M/MDM10T
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3365/10 300SFCBL RIBN 10COND 0.050 GRAY 300'
99410-0016TCONN DIP HDR IDC 10P 28AWG VERT