Part Number Breakdown 3M 1or3
Part Number Breakdown 3M 1or3
M3DGK-26 T

M3UGK-2620K

Digi-Key Part Number
M3UGK-2620K-ND
Manufacturer
3M
Manufacturer Product Number
M3UGK-2620K
Supplier
Description
IDC CABLE - MKS26K/MC26F/MCS26K
Detailed Description
26 Position Cable Assembly Rectangular Socket to Card Edge 1.67' (508.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Polarizing Key, Strain Relief (Socket); Flange (Card Edge)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Bulk
QtyUnit PriceExt Price
1$25.90000$25.90
10$24.04800$240.48
50$20.96400$1,048.20
100$18.49760$1,849.76
250$17.26444$4,316.11
500$16.89448$8,447.24
1,000$16.03126$16,031.26
Alternate Length
IDC CABLE - MKS26K/MC26F/MCS26K
Quantity Available: 0
IDC CABLE - MKS26K/MC26F/MCS26K
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3448-3026STRAIN RELIEF 26 CONT SOCK CONN
3399-7600CONN RCPT 26P IDC 26-28AWG GOLD
1700/26 100SFCBL RIBN 26COND TWIST-PAIR 100'