Part Number Breakdown 3M 1or3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Part Number Breakdown 3M 1or3
M3xEK-60 M

M3TEK-6036R

Digi-Key Part Number
M3TEK-6036R-ND
Manufacturer
3M
Manufacturer Product Number
M3TEK-6036R
Supplier
Description
IDC CABLE - MSD60K/MC60M/MCE60K
Detailed Description
60 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$47.08000$47.08
10$42.50300$425.03
50$38.17540$1,908.77
100$36.90300$3,690.30
250$34.86696$8,716.74
500$33.84896$16,924.48
1,000$33.08546$33,085.46
Alternate Length
IDC CABLE - MSD60K/MC60M/MCE60K
Quantity Available: 0
IDC CABLE - MSD60K/MC60M/MCE60K
Quantity Available: 0
Alternate Color
IDC CABLE - MSD60K/MC60G/MCE60K
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3334-7600CONN RCPT 60P IDC 26-28AWG GOLD
3302/60 300SFCBL RIBN 60COND 0.050 MULTI 300'
3666-0001CONN EDGE DUAL FMALE 60POS 0.100