M3xEK-60 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3xEK-60 G
Part Number Breakdown 3M 1or3

M3TEK-6036J

Digi-Key Part Number
M3TEK-6036J-ND
Manufacturer
3M
Manufacturer Product Number
M3TEK-6036J
Supplier
Description
IDC CABLE - MSD60K/MC60G/MCE60K
Detailed Description
60 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$39.39000$39.39
10$35.55500$355.55
50$31.93560$1,596.78
100$30.87110$3,087.11
250$29.16788$7,291.97
500$28.31626$14,158.13
1,000$27.67754$27,677.54
Alternate Length
IDC CABLE - MSD60K/MC60G/MCE60K
Quantity Available: 0
IDC CABLE - MSD60K/MC60G/MCE60K
Quantity Available: 0
Alternate Color
IDC CABLE - MSD60K/MC60M/MCE60K
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3334-7600CONN RCPT 60P IDC 26-28AWG GOLD
3365/60 300SFCBL RIBN 60COND 0.05 GRAY 300'
3666-0001CONN EDGE DUAL FMALE 60POS 0.100