M3xEK-60 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3xEK-60 M
Part Number Breakdown 3M 1or3

M3TEK-6006R

Digi-Key Part Number
M3TEK-6006R-ND
Manufacturer
3M
Manufacturer Product Number
M3TEK-6006R
Supplier
Description
IDC CABLE - MSD60K/MC60M/MCE60K
Detailed Description
60 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$35.90000$35.90
10$32.39900$323.99
50$29.10120$1,455.06
100$28.13110$2,813.11
250$26.57904$6,644.76
500$25.80300$12,901.50
1,000$25.22098$25,220.98
Alternate Color
IDC CABLE - MSD60K/MC60G/MCE60K
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3334-7600CONN RCPT 60P IDC 26-28AWG GOLD
3302/60 300SFCBL RIBN 60COND 0.05 MULT 300'
3666-0001CONN EDGE DUAL FMALE 60POS 0.100