Part Number Breakdown 3M 1or3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Part Number Breakdown 3M 1or3
M3xEK-16 G

M3TEK-1636J

Digi-Key Part Number
M3TEK-1636J-ND
Manufacturer
3M
Manufacturer Product Number
M3TEK-1636J
Supplier
Description
IDC CABLE - MSD16K/MC16G/MCE16K
Detailed Description
16 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$18.03000$18.03
10$16.39800$163.98
50$14.75820$737.91
100$13.93840$1,393.84
250$12.70856$3,177.14
500$11.88866$5,944.33
1,000$10.90478$10,904.78
2,500$10.65880$26,647.00
Alternate Length
IDC CABLE - MSD16K/MC16G/MCE16K
Total Quantity 0
IDC CABLE - MSD16K/MC16G/MCE16K
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3365/16 300SFCBL RIBN 16COND 0.05 GRAY 300'
3452-7600CONN RCPT 16P IDC 26-28AWG GOLD
3368-0001CONN EDGE DUAL FMALE 16POS 0.100