Part Number Breakdown 3M 1or3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Part Number Breakdown 3M 1or3
M3xEK-16 T

M3TEK-1620K

Digi-Key Part Number
M3TEK-1620K-ND
Manufacturer
3M
Manufacturer Product Number
M3TEK-1620K
Supplier
Description
IDC CABLE - MSD16K/MC16F/MCE16K
Detailed Description
16 Position Cable Assembly Rectangular Socket to Card Edge 1.67' (508.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$19.11000$19.11
10$17.37100$173.71
50$15.63360$781.68
100$14.76510$1,476.51
250$13.46228$3,365.57
500$12.59374$6,296.87
1,000$11.55150$11,551.50
2,500$11.29094$28,227.35
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3452-7600CONN RCPT 16P IDC 26-28AWG GOLD
1700/16 100SFCBL RIBN 16COND TWIST-PAIR 100'
3368-0001CONN EDGE DUAL FMALE 16POS 0.100