Part Number Breakdown 3M 1or3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Part Number Breakdown 3M 1or3
M3xEK-16 G

M3TEK-1618J

Digi-Key Part Number
M3TEK-1618J-ND
Manufacturer
3M
Manufacturer Product Number
M3TEK-1618J
Supplier
Description
IDC CABLE - MSD16K/MC16G/MCE16K
Detailed Description
16 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
-
Package
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
AttributeDescription
RoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$17.04000$17.04
10$15.48200$154.82
50$13.93420$696.71
100$13.15990$1,315.99
250$11.99872$2,999.68
500$11.22464$5,612.32
1,000$10.29569$10,295.69
2,500$10.06346$25,158.65
Additional Resources
AttributeDescription
1
Assembly Component
Description
3365/16 300SFCBL RIBN 16COND 0.05 GRAY 300'
3452-7600CONN RCPT 16P IDC 26-28AWG GOLD
3368-0001CONN EDGE DUAL FMALE 16POS 0.100