Part Number Breakdown 3M 1or3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Part Number Breakdown 3M 1or3
M3xEK-16 G

M3TEK-1606J

Digi-Key Part Number
M3TEK-1606J-ND
Manufacturer
3M
Manufacturer Product Number
M3TEK-1606J
Supplier
Description
IDC CABLE - MSD16K/MC16G/MCE16K
Detailed Description
16 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$17.11000$17.11
10$16.35900$163.59
50$14.12800$706.40
100$13.75630$1,375.63
250$12.26912$3,067.28
500$11.52552$5,762.76
1,000$10.18707$10,187.07
2,500$9.66657$24,166.42
Alternate Length
IDC CABLE - MSD16K/MC16G/MCE16K
Total Quantity 0
IDC CABLE - MSD16K/MC16G/MCE16K
Total Quantity 0
Alternate Color
IDC CABLE - MSD16K/MC16M/MCE16K
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3365/16 300SFCBL RIBN 16COND 0.05 GRAY 300'
3452-7600CONN RCPT 16P IDC 26-28AWG GOLD
3368-0001CONN EDGE DUAL FMALE 16POS 0.100