Part Number Breakdown 3M 1or3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Part Number Breakdown 3M 1or3
M3xEK-10 T

M3TEK-1060K

Digi-Key Part Number
M3TEK-1060K-ND
Manufacturer
3M
Manufacturer Product Number
M3TEK-1060K
Supplier
Description
IDC CABLE - MSD10K/MC10F/MCE10K
Detailed Description
10 Position Cable Assembly Rectangular Socket to Card Edge 5.00' (1.52m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$18.54000$18.54
10$16.85800$168.58
50$15.17280$758.64
100$14.33000$1,433.00
250$13.06564$3,266.41
500$12.22268$6,111.34
1,000$11.21115$11,211.15
2,500$10.95827$27,395.68
Alternate Length
IDC CABLE - MSD10K/MC10F/MCE10K
Total Quantity 0
IDC CABLE - MSD10K/MC10F/MCE10K
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3473-7600CONN RCPT 10P IDC 26-28AWG GOLD
1700/10 100SFCBL RIBN 10COND TWIST-PAIR 100'
3358-0001CONN EDGE DUAL FMALE 10POS 0.100