Part Number Breakdown 3M 1or3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Part Number Breakdown 3M 1or3
M3DFK-60 M

M3DFK-6036R

Digi-Key Part Number
M3DFK-6036R-ND
Manufacturer
Manufacturer Product Number
M3DFK-6036R
Description
IDC CABLE - MKR60K/MC60M/MCF60K
Detailed Description
60 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Product Status
Obsolete
Connector Type
Socket to Card Edge
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief (Socket); Flange (Card Edge)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Alternate Length
IDC CABLE - MKR60K/MC60M/MCF60K
Total Quantity 0
IDC CABLE - MKR60K/MC60M/MCF60K
Total Quantity 0
Alternate Color
IDC CABLE - MKR60K/MC60G/MCF60K
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.DescriptionQuantity
3334-6600CONN RCPT 60P IDC 26-28AWG GOLD1
3448-3060STRAIN RELIEF 60 CONT SOCK CONN1
3302/60 300SFCBL RIBN 60COND 0.05 MULT 300'1
3666-0000CONN EDGE DUAL FMALE 60POS 0.1001