Part Number Breakdown 3M 1or3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Part Number Breakdown 3M 1or3
M3BEK-10 M

M3BEK-1006R

Digi-Key Part Number
M3BEK-1006R-ND
Manufacturer
3M
Manufacturer Product Number
M3BEK-1006R
Supplier
Description
IDC CABLE - MSR10K/MC10M/MCE10K
Detailed Description
10 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$14.16000$14.16
10$13.54900$135.49
50$11.70100$585.05
100$11.39330$1,139.33
250$10.16160$2,540.40
500$9.54574$4,772.87
1,000$8.43720$8,437.20
2,500$8.00610$20,015.25
Alternate Color
IDC CABLE - MSR10K/MC10G/MCE10K
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3448-3010STRAIN RELIEF 10 CONT SOCK CONN
3473-6000CONN RCPT 10P IDC 26-28AWG GOLD
3302/10 300SFCBL RIBN 10COND 0.05 MULT 300'
3358-0001CONN EDGE DUAL FMALE 10POS 0.100