CAD | USD

Part Number Breakdown 3M 1or3
Part Number Breakdown 3M 1or3
M3AFK-40 G

M3AFK-4006J

Digi-Key Part Number
M3AFK-4006J-ND
Manufacturer
3M
Manufacturer Product Number
M3AFK-4006J
Supplier
Description
IDC CABLE - MSC40K/MC40G/MCF40K
Detailed Description
40 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Flange
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Bulk
QtyUnit PriceExt Price
1$25.92000$25.92
10$24.06900$240.69
50$20.98340$1,049.17
100$18.51480$1,851.48
250$17.28044$4,320.11
500$16.91014$8,455.07
1,000$16.04614$16,046.14
Alternate Length
IDC CABLE - MSC40K/MC40G/MCF40K
Quantity Available: 0
IDC CABLE - MSC40K/MC40G/MCF40K
Quantity Available: 0
Alternate Color
IDC CABLE - MSC40K/MC40M/MCF40K
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3365/40 300SFCBL RIBN 40COND 0.050 GRAY 300'
3417-6000CONN RCPT 40P IDC 26-28AWG GOLD
3464-0000CONN EDGE DUAL FMALE 40POS 0.100