


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.55000 | $26.55 |
10 | $20.43300 | $204.33 |
25 | $18.48440 | $462.11 |
50 | $17.16760 | $858.38 |
100 | $15.97350 | $1,597.35 |
250 | $14.56544 | $3,641.36 |
500 | $13.61708 | $6,808.54 |
1,000 | $12.75941 | $12,759.41 |
