CAD | USD

Obsolete item.
cms-photo-not-available

IR-60L2NI

Digi-Key Part Number
IR-60L2NI-ND
Manufacturer
3M
Manufacturer Product Number
IR-60L2NI
Supplier
Description
INFRARED THERMOMETER -25-1600F
Detailed Description
Handheld, Gun -25 ~ 1600°F (-30 ~ 900°C) Infrared Thermometer LCD C°/F° Backlight, Hold, Laser Sight, Max
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Obsolete
Type
Handheld, Gun
Temperature Display
C°/F°
Temperature Range
-25 ~ 1600°F (-30 ~ 900°C)
Display Type
LCD
Input Type
Infrared
Features
Backlight, Hold, Laser Sight, Max
Probe Type
-
Battery Cell Size
9V
Includes
Battery, Case, Wrist Strap
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9025.19.8060
Non-Stock

Additional Resources
AttributeDescription
Other Names
00054007428435
05400742843
80610928139
Standard Package1