cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSHM-S095B4-5AP1-TG30L

Digi-Key Part Number
HSHM-S095B4-5AP1-TG30L-ND
Manufacturer
3M
Manufacturer Product Number
HSHM-S095B4-5AP1-TG30L
Supplier
Description
CONN RECEPT 95POS 2MM PRESS-FIT
Detailed Description
95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Connector Style
B 19
Number of Positions
95
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1 A
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
00051115578380
05111557838
5111557838
51115578380
80001253055
Standard Package104
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
HM2R71PA510FN9LFAmphenol ICC (FCI)897HM2R71PA510FN9LF-ND$5.25500Similar