CAD | USD

Obsolete item.
cms-photo-not-available

HSHM-H055CL5-5CP2-TG30L

Digi-Key Part Number
HSHM-H055CL5-5CP2-TG30L-ND
Manufacturer
3M
Manufacturer Product Number
HSHM-H055CL5-5CP2-TG30L
Supplier
Description
CONN HEADER 55POS 2MM PRESS-FIT
Detailed Description
55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Header, Male Pins
Connector Style
CL 11
Number of Positions
55
Number of Positions Loaded
All
Pitch
0.079"" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Features
Board Guide, Shielded
Current Rating (Amps)
1A
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
00051115578496
05111557849
5111557849
51115578496
80001253162
Standard Package100