
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Cable Repair Sleeve | |
For Use With/Related Products | Cable, Wire Repair | |
Material | Polyolefin (PO) | |
Features | Heat Shrinkable, Meltable Adhesive, Watertight | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HDCW Series Datasheet |
HTML Datasheet | HDCW Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
5 | $82.48400 | $412.42 |
Attribute | Description |
---|---|
Other Names | 00051138484248 05113848424 7010403595 DE999965416 |
Standard Package | 5 |