HDCW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDCW-55/15-750

Digi-Key Part Number
HDCW-55/15-750-ND
Manufacturer
Manufacturer Product Number
HDCW-55/15-750
Description
HEATSHRINK WRAPARND CBL REPAIR S
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Cable Repair Sleeve For Cable, Wire Repair
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Product Status
Active
Accessory Type
Cable Repair Sleeve
For Use With/Related Products
Cable, Wire Repair
Material
Polyolefin (PO)
Features
Heat Shrinkable, Meltable Adhesive, Watertight
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Bulk
QtyUnit PriceExt Price
5$161.20800$806.04
Additional Resources
AttributeDescription
Other Names
00051138484224
05113848422
7000138426
DE999965382
Standard Package5