CAD | USD

cms-photo-not-available

GPFMR15

Digi-Key Part Number
GPFMR15-ND
Manufacturer
3M
Manufacturer Product Number
GPFMR15
Supplier
Description
GOLD PRIVACY FILTER MACBOOK 15"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Box
Part Status
Active
Type
Privacy Filter, Widescreen
Applications
LCD Monitor
Diagonal Screen Size
15.4" (15.40", 391mm)
Viewing Area
352.43mm W x 230.19mm H
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3920.61.0000
Box
QtyUnit PriceExt Price
1$73.13000$73.13
Additional Resources
AttributeDescription
Other Names
51128827864
7000059572
98044056137
Standard Package1