FP301-3/64-BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-3/64-100'-BLACK-SPOOL

Digi-Key Part Number
3M158006-50-ND
Manufacturer
3M
Manufacturer Product Number
FP301-3/64-100'-BLACK-SPOOL
Supplier
Description
HEATSHRINK FP301 3/64-50' BLACK
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 50.0' (15.2m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
50.0' (15.2m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Polyolefin (PO)
Features
Flame Retardant, Solvent Resistant
Color
Black
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$40.61000$40.61
5$30.98600$154.93
10$28.84900$288.49
25$27.78040$694.51
Additional Resources
AttributeDescription
Other Names3M158006-50
Standard Package1