cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-303MS-1/4-YL-100

Digi-Key Part Number
FP-303MS-1/4-YL-100-ND
Manufacturer
Manufacturer Product Number
FP-303MS-1/4-YL-100
Description
LABEL HEAT SHRINKABLE YELLOW
Detailed Description
Yellow Heat Shrinkable Label 0.213" Dia x 100.0' (5.41mm x 30.48m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Roll
Product Status
Obsolete
Label Type
Heat Shrinkable
Label Size
0.213" Dia x 100.0' (5.41mm x 30.48m)
Color
Yellow
Material
Polyolefin
For Use With/Related Products
3M™ Thermal Roll Printer TRP-303
Operating Temperature
-55°C ~ 135°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
00051128583548
05112858354
80611454846
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0800301Phoenix Contact0277-12568-ND$0.00000Similar