CAD | USD

cms-photo-not-available

FP-301-3-BLUE-4'-BULK

Digi-Key Part Number
FP-301-3-BLUE-4'-BULK-ND
Manufacturer
3M
Manufacturer Product Number
FP-301-3-BLUE-4'-BULK
Supplier
Description
HEATSHRINK FP301 3-48" BLUE
Detailed Description
Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Blue 4.00' (1.22m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
4.00' (1.22m)
Inner Diameter - Supplied
3.000" (76.20mm)
Inner Diameter - Recovered
1.500" (38.10mm)
Recovered Wall Thickness
0.050" (1.27mm)
Material
Polyolefin (PO)
Features
Flame Retardant, Solvent Resistant
Color
Blue
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
00054007389316
05400738931
80610240659
Standard Package1,536