FC11-AB

FC11-AB

Digi-Key Part Number
3M12089-ND
Manufacturer
3M
Manufacturer Product Number
FC11-AB
Supplier
Description
ANTIQUE BRONZE SMALL HOOK
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Obsolete
Type
Hook
Color
Bronze
Size
Small
Size / Dimension
2.63" L x 1.00" W (66.8mm x 25.4mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7907.00.1000
Additional Resources
AttributeDescription
Other Names
000-5113193962-2
000-5113193962-2
3M12089
70-0050-7773-3
70005077733
FC11AB
Standard Package4