CAD | USD

DP810NS

DP810NS-TAN-200ML

Digi-Key Part Number
DP810NS-TAN-200ML-ND
Manufacturer
3M
Manufacturer Product Number
DP810NS-TAN-200ML
Supplier
Description
LOW ODOR ACRYLIC ADH TAN 200ML
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
*
Package
Box
Part Status
Active
Shelf Life Start
Date of Shipment
Shelf Life
12 Months
Storage/Refrigeration Temperature
32°F ~ 40°F (0°C ~ 4°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3506.10.5000
Available To Order

Additional Resources
AttributeDescription
Other Names
0-00-212004-9084-2
21200490842
62-2799-3830-2
62279938302
7100069365
Standard Package12