
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Acrylic Adhesive, 2 Part | |
Features | Blue, 490mL | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 40°F (4°C) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | 3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS |
MSDS Material Safety Datasheet | DP8010 Blue SDS |
PCN Other | Temporary Supply Disruption 08/DEC/2022 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3506.10.5000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $588.82000 | $588.82 |
10 | $549.56300 | $5,495.63 |
25 | $522.08520 | $13,052.13 |
Attribute | Description |
---|---|
Other Names | 7100036719 0-00-51115-71601-0 62286336300 51115716010 DP8010-BLUE-490ML-ND 3M161137 62-2863-3630-0 |
Standard Package | 6 |