cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP605NS

Digi-Key Part Number
DP605NS-ND
Manufacturer
3M
Manufacturer Product Number
DP605NS
Supplier
Description
OFF-WHITE URET AD 400 ML
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Type
Urethane
Features
Off-White, 400mL
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3506.10.5000
Additional Resources
AttributeDescription
Other Names
00021200878541
02120087854
62359235306
Standard Package24