CAD | USD

62359214368
DP605NS-OFFWHT
Digi-Key Part Number
3M157690-ND
Manufacturer
3M
Manufacturer Product Number
DP605NS-OFFWHT
Supplier
Description
URETHANE ADH OFF WHT 48.5ML
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Part Status
Active
Type
Urethane
Features
Off-White, 48.5mL, 2 Part
For Use With/Related Products
Plastic, Wood
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

34 In Stock
Can ship immediately