
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Epoxy, 2 Part | |
Features | Gray, High Strength, 41.5mL | |
For Use With/Related Products | Masonry, Metal, Rubber, Wood | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Digi-Key Storage | - |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Epoxy Date Code Decipher |
HTML Datasheet | 2216 BA Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3506.10.5000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $53.19000 | $53.19 |
10 | $50.39300 | $503.93 |
25 | $47.59360 | $1,189.84 |
50 | $44.79380 | $2,239.69 |
100 | $41.99420 | $4,199.42 |
250 | $39.19456 | $9,798.64 |
Attribute | Description |
---|---|
Other Names | 62-2216-1436-5 7100262036 19-DP221641.5ML 62221614365 |
Standard Package | 12 |