DP105-CLEAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP105-CLEAR

Digi-Key Part Number
3M157679-ND
Manufacturer
Manufacturer Product Number
DP105-CLEAR
Description
EPOXY ADH CLEAR 48.5ML
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Product Status
Active
Type
Epoxy, 2 Part
Features
Clear, 48.5mL
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Digi-Key Storage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.10.5000
168 In Stock

All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$62.94000$62.94
10$59.44000$594.40
25$55.94400$1,398.60
50$52.44740$2,622.37
100$48.95100$4,895.10
250$46.50344$11,625.86