Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Epoxy, 2 Part | |
Features | Clear, 200mL | |
For Use With/Related Products | Duo-Pak Cartridges | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 59°F ~ 81°F (15°C ~ 27°C) | |
Digi-Key Storage | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Scotch-Weld™ Selection Guide |
MSDS Material Safety Datasheet | DP100PLUS SDS |
PCN Part Status Change | Multiple Devices Structural Adhesives Cartridge Change 15/Jan/2017 |
HTML Datasheet | Scotch-Weld™ Selection Guide |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3506.10.5000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $140.12000 | $140.12 |
10 | $131.36700 | $1,313.67 |
25 | $122.60960 | $3,065.24 |
50 | $116.47900 | $5,823.95 |
Attribute | Description |
---|---|
Other Names | 02120087266 3M156224 62327238309 7100069498 00021200872662 DP100PLUS-ND |
Standard Package | 12 |