cms-photo-not-available

DIN-080RSB-RR1L-SH

Digi-Key Part Number
DIN-080RSB-RR1L-SH-ND
Manufacturer
3M
Manufacturer Product Number
DIN-080RSB-RR1L-SH
Supplier
Description
CONN DIN RCPT 120POS PCB RA GOLD
Detailed Description
120 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
120
Number of Positions Loaded
80
Pitch
0.100" (2.54mm)
Style
R
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
1.00µin (0.025µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
3
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
00051111938416
05111193841
5111193841
51111938416
80001234014
Standard Package576