DIN-064CPB-SR1-KR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN-064CPB-SR1-KR

Digi-Key Part Number
DIN-064CPB-SR1-KR-ND
Manufacturer
3M
Manufacturer Product Number
DIN-064CPB-SR1-KR
Supplier
Description
CONN DIN PLUG 96POS PCB RA GOLD
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
96
Number of Positions Loaded
64
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
720$7.84140$5,645.81
Additional Resources
AttributeDescription
Other Names
00051119942347
7010501825
05111994234
5111994234
-DIN-064CPB-SR1-KR
80001222423
51119942347
DIN064CPBSR1KR
Standard Package720
Substitutes (12)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
650945-5TE Connectivity AMP Connectors1,150A1255-ND$7.60000Similar
5536406-5TE Connectivity AMP Connectors1,187A32812-ND$6.81000Similar
09031642951HARTING721195-7379-ND$11.61000Similar
536406-5TE Connectivity AMP Connectors59A29008-ND$8.90250Similar
5650945-5TE Connectivity AMP Connectors1,360A32299-ND$7.22000Similar