cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN-032RPB-W-SH

Digi-Key Part Number
DIN-032RPB-W-SH-ND
Manufacturer
3M
Manufacturer Product Number
DIN-032RPB-W-SH
Supplier
Description
CONN DIN PLUG 48POS PCB GOLD
Detailed Description
48 Position Din Connector Plug, Male Pins Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Plug, Male Pins
Number of Positions
48
Number of Positions Loaded
32
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R/2 (1/2 R)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
1.00µin (0.025µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
00051111935521
05111193552
5111193552
51111935521
80001231127
Standard Package768
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
09281486577HARTING201195-4678-ND$11.83000Similar