CAD | USD

cms-photo-not-available

DIN-032CSD-S1L-SH

Digi-Key Part Number
DIN-032CSD-S1L-SH-ND
Manufacturer
3M
Manufacturer Product Number
DIN-032CSD-S1L-SH
Supplier
Description
CONN DIN RCPT 48POS PCB GOLD
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
48
Number of Positions Loaded
32
Pitch
0.100" (2.54mm)
Style
C/2 (1/2 C)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
1.00µin (0.025µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
3
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
00051111934845
05111193484
5111193484
51111934845
80001230442
Standard Package1,152