CAD | USD

Obsolete item.
cms-photo-not-available

DIN-016RPA-W-HM

Digi-Key Part Number
DIN-016RPA-W-HM-ND
Manufacturer
3M
Manufacturer Product Number
DIN-016RPA-W-HM
Supplier
Description
CONN DIN PLUG 48POS PCB GOLD
Detailed Description
48 Position Din Connector Plug, Male Pins Gold Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Plug, Male Pins
Number of Positions
48
Number of Positions Loaded
16
Pitch
0.100"" (2.54mm)
Style
R/2 (1/2 R)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
3
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
00051111933374
05111193337
5111193337
51111933374
80001228974
Standard Package768