C222014B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C222014B

Digi-Key Part Number
SCP488-ND
Manufacturer
3M
Manufacturer Product Number
C222014B
Supplier
Description
TEST LEAD BANANA TO BANANA 118"
Detailed Description
118.0" (2997.20mm) Banana Plug, Single To Banana Plug, Single (2) Patch Cord -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single
2nd Connector
Banana Plug, Single (2)
Cable Length
118.0" (2997.20mm)
Type
Patch Cord
Contents
-
Material - Insulation
Polycarbonate (PC)
Wire Gauge
-
Voltage - Rated
-
Ratings
-
Current Rating (Amps)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8544.42.2000
Additional Resources
AttributeDescription
Other Names
00051115125423
05111512542
7000033622
C222014B-ND
FQ100026845
SCP488
Standard Package5