CAD | USD

Quote Required, submit request here.
1700/20

C1700/20TM 100

Digi-Key Part Number
C1700/20TM100-ND
Manufacturer
3M
Manufacturer Product Number
C1700/20TM 100
Supplier
Description
CBL RIBN 20COND TWIST-PAIR 100'
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Flat Ribbon Cable Multiple 20 (10 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Spool
Part Status
Active
Cable Type
Flat Twisted Pair
Number of Conductors
20 (10 Pair Twisted)
Pitch
0.050"" (1.27mm)
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Multiple
Ribbon Thickness
0.080"" (2.03mm)
Ribbon Width
1.000"" (25.40mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Voltage
300V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Available To Order

Additional Resources
AttributeDescription
Other Names
00051138283476
05113828347
5113828347
51138283476
80610370589
C1700/20TM 100-ND
C1700/20TM100
Standard Package5