BS-31-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS-31-8

Digi-Key Part Number
3M157769-ND
Manufacturer
3M
Manufacturer Product Number
BS-31-8
Supplier
Description
CONN SPADE TERM 18-22AWG #6
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
- 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.650" (16.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
Butted Seam
Color
-
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.250" (6.35mm)
Tongue Inside Opening
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.24000$0.24
10$0.18700$1.87
25$0.15480$3.87
50$0.14300$7.15
100$0.13810$13.81
250$0.11908$29.77
500$0.11430$57.15
1,000$0.10002$100.02
2,500$0.09049$226.22
Additional Resources
AttributeDescription
Other Names
00054007281443
05400728144
3M157769
7100163519
80601378328
BS-31-8-ND
Standard Package1,000