MFG_9MIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9MIC 3M661X ROLL 3"X50'X3"

Digi-Key Part Number
9MIC3M661XROLL3"X50'X3"-ND
Manufacturer
3M
Manufacturer Product Number
9MIC 3M661X ROLL 3"X50'X3"
Supplier
Description
LAPPING FILM DIAMOND 9U 50' X 3"
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Lapping Film Diamond - - 9µ 3.00" (76.20mm) X 50' (15.2m) 16.7 yds - Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Micron Size
Color
Blue
Width
3.00" (76.20mm)
Length
50' (15.2m) 16.7 yds
Diameter
-
Applications
Fiber Optic Connector Polishing
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.1000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1,319.38000$1,319.38
Additional Resources
AttributeDescription
Other Names
00051111698488
60020010850
7000118211
9MIC 3M661X ROLL 3"X50'X3"-ND
9MIC3M661XROLL3"X50'X3"
Standard Package1