cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9703 12INX108YD

Digi-Key Part Number
970312INX108YD-ND
Manufacturer
3M
Manufacturer Product Number
9703 12INX108YD
Supplier
Description
ELCTRCLLY COND TAPE 12"X108YD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive - 12.00" (304.80mm) X 324' (98.8m) 108 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Polycoated Kraft Liner
Thickness
-
Thickness - Adhesive
0.0020" (2.0 mils, 0.050mm)
Thickness - Backing, Carrier
-
Width
12.00" (304.80mm)
Length
324' (98.8m) 108 yds
Color
-
Usage
Electrically Conductive
Temperature Range
-40 ~ 185°F (-40 ~ 85°C)
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Box
QtyUnit PriceExt Price
2$9,212.81500$18,425.63
Additional Resources
AttributeDescription
Other Names
0-00-48011-57435-6
00048011574356
04801157435
048011574356
70-0063-3618-7
7000048975
70006336187
9703 12INX108YD-ND
9703-12X108YD
9703-12X108YD-ND
970312INX108YD
Standard Package1