cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

966252-2000-AR-TP

Digi-Key Part Number
966252-2000-AR-TP-ND
Manufacturer
3M
Manufacturer Product Number
966252-2000-AR-TP
Supplier
Description
CONN RCPT 52POS 0.1 GOLD SMD
Detailed Description
52 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Tube
Part Status
Obsolete
Connector Type
Receptacle, Bottom or Top Entry
Contact Type
Female Socket
Style
Board to Board
Number of Positions
52
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.197" (5.00mm)
Contact Length - Post
-
Operating Temperature
-25°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1000VDC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
40.0µin (1.02µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
DE500060681
ZZ150355158
Standard Package153