cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

961442-8041404-AR

Digi-Key Part Number
961442-8041404-AR-ND
Manufacturer
3M
Manufacturer Product Number
961442-8041404-AR
Supplier
Description
CONN HDR 42POS 0.1 STACK T/H
Detailed Description
42 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Number of Positions
42
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
1.244" (31.600mm)
Length - Post (Mating)
0.256" (6.500mm)
Length - Stack Height
0.858" (21.800mm)
Length - Tail
0.130" (3.300mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
Flash
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
DE500054023
ZZ150354737
Standard Package160