CAD | USD

cms-photo-not-available

961416-9040804-AR

Digi-Key Part Number
961416-9040804-AR-ND
Manufacturer
3M
Manufacturer Product Number
961416-9040804-AR
Supplier
Description
CONN HDR 16POS 0.1 STACK T/H
Detailed Description
16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Pitch
0.100" (2.54mm)
Row Spacing
-
Length - Overall Pin
1.084" (27.534mm)
Length - Post (Mating)
0.256" (6.500mm)
Length - Stack Height
0.697" (17.700mm)
Length - Tail
0.130" (3.300mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
Flash
Color
Black
Number of Positions
16
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
DE500065094
ZZ150354372
Standard Package400